ADXRS290BCEZ | |
---|---|
DigiKey Part Number | 505-ADXRS290BCEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS290BCEZ |
Description | IC GYROSCOPE YAW RATE 18LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±100 20Hz ~ 480Hz SPI 18-LGA_CAV (5.8x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS290BCEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±100 | |
Sensitivity (LSB/(°/s)) | 200 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 20Hz ~ 480Hz | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 7.8 mA | |
Features | Adjustable Bandwidth, Sleep Mode | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 18-LFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.24000 | ¥236.24 |
10 | ¥196.82800 | ¥1,968.28 |
25 | ¥174.33520 | ¥4,358.38 |
80 | ¥168.71175 | ¥13,496.94 |
440 | ¥157.46443 | ¥69,284.35 |