EVAL-ADXRS290-PMDZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADXRS290-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS290-PMDZ |
Description | PMOD ADXRS290 2-AXIS MEMS GYRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS290 Gyroscope Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Gyroscope | |
Utilized IC / Part | ADXRS290 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥649.04000 | ¥649.04 |
10 | ¥546.58100 | ¥5,465.81 |
25 | ¥512.42120 | ¥12,810.53 |
100 | ¥495.34050 | ¥49,534.05 |