ADXRS652BBGZ | |
---|---|
DigiKey Part Number | ADXRS652BBGZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS652BBGZ |
Description | IC GYROSCOPE YAW RATE 32-CBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±250 0.01Hz ~ 2.5kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS652BBGZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±250 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 7 | |
Bandwidth | 0.01Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.94000 | ¥463.94 |
20 | ¥390.71300 | ¥7,814.26 |
40 | ¥366.29475 | ¥14,651.79 |
80 | ¥354.08475 | ¥28,326.78 |