ADXRS624BBGZ | |
---|---|
DigiKey Part Number | ADXRS624BBGZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS624BBGZ |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±50 1Hz ~ 1kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS624BBGZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±50 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 25 | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.70000 | ¥600.70 |
20 | ¥505.83100 | ¥10,116.62 |
40 | ¥474.21700 | ¥18,968.68 |
80 | ¥458.41000 | ¥36,672.80 |