ADIS16060BCCZ | |
---|---|
DigiKey Part Number | ADIS16060BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16060BCCZ |
Description | IC GYROSCOPE YAW RATE SPI 16LGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±80 1kHz SPI 16-LGA (8.35x8.2) |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16060BCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±80 | |
Sensitivity (LSB/(°/s)) | 81 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 1kHz | |
Output Type | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 4.3 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-BFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,839.92000 | ¥2,839.92 |
10 | ¥2,603.23400 | ¥26,032.34 |