ADIS16365BMLZ | |
---|---|
DigiKey Part Number | ADIS16365BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16365BMLZ |
Description | IMU ACCEL/GYRO 3-AXIS SPI 24ML |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16365BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,915.65000 | ¥8,915.65 |