ADIS16465-2BMLZ | |
---|---|
DigiKey Part Number | ADIS16465-2BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16465-2BMLZ |
Description | 6 DOF PREC IMU, 8G (500 DPS DNR) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16465-2BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,166.51000 | ¥5,166.51 |
10 | ¥4,997.43900 | ¥49,974.39 |