ADIS16460AMLZ | |
---|---|
DigiKey Part Number | ADIS16460AMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16460AMLZ |
Description | IMU ACCEL/GYRO/TEMP SPI 24ML |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16460AMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,811.16000 | ¥3,811.16 |
10 | ¥3,686.40700 | ¥36,864.07 |