ADIS16445BMLZ | |
---|---|
DigiKey Part Number | ADIS16445BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16445BMLZ |
Description | IMU ACCEL/GYRO 3-AXIS SPI 20ML |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16445BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,541.53000 | ¥7,541.53 |
10 | ¥7,229.67700 | ¥72,296.77 |