TARS-BAASS | |
---|---|
DigiKey Part Number | 480-TARS-BAASS-ND |
Manufacturer | |
Manufacturer Product Number | TARS-BAASS |
Description | TARS-B SERIES, 9-36V, GEN SALES |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 3 Axis Sensor CAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 3 Axis | |
Output Type | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,214.05000 | ¥3,214.05 |
10 | ¥2,946.20700 | ¥29,462.07 |