TARS-LCASS | |
---|---|
DigiKey Part Number | 480-7124-ND |
Manufacturer | |
Manufacturer Product Number | TARS-LCASS |
Description | IMU, ACCEL/GYRO, CAN J1939, AMPS |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output |
Datasheet | Datasheet |
EDA/CAD Models | TARS-LCASS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | CAN Bus | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,421.23000 | ¥4,421.23 |