HG4930CA51 | |
---|---|
DigiKey Part Number | 342-1103-ND |
Manufacturer | |
Manufacturer Product Number | HG4930CA51 |
Description | IMU ACCEL/GYRO RS-422 SERIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | RS-422 | |
Operating Temperature | -54°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97,678.98000 | ¥97,678.98 |