XVN-090D-1A-SK | |
---|---|
DigiKey Part Number | 1551-XVN-090D-1A-SK-ND |
Manufacturer | |
Manufacturer Product Number | XVN-090D-1A-SK |
Description | XSENS VISION NAVIGATOR STARTER K |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor Ethernet, UART, USB-C, Wifi Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xsens Technologies BV | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | Ethernet, UART, USB-C, Wifi | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,831.01000 | ¥32,831.01 |