ADIS16550BMLZ | |
---|---|
DigiKey Part Number | 505-ADIS16550BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16550BMLZ |
Description | 6-DOF IMU MODULE/NON AUTONOMOUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,968.89000 | ¥39,968.89 |