ISO7763DW | |
---|---|
DigiKey Part Number | 296-47570-ND |
Manufacturer | |
Manufacturer Product Number | ISO7763DW |
Description | DGTL ISO 5000VRMS 6CH GP 16SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7763DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.56000 | ¥45.56 |
10 | ¥40.89300 | ¥408.93 |
40 | ¥38.65575 | ¥1,546.23 |
120 | ¥33.50283 | ¥4,020.34 |
280 | ¥31.78454 | ¥8,899.67 |
520 | ¥28.52023 | ¥14,830.52 |
1,000 | ¥24.05317 | ¥24,053.17 |