EVAL-ADXRS290Z-S | |
---|---|
DigiKey Part Number | EVAL-ADXRS290Z-S-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS290Z-S |
Description | EVAL BOARD FOR ADXRS290Z-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS290 - Gyroscope, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gyroscope, 2 Axis | |
Sensing Range | ±100°/sec | |
Interface | Serial, SPI | |
Sensitivity | 200LSB/°/s | |
Voltage - Supply | 2.7V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXRS290 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,560.46000 | ¥1,560.46 |