Gyroscopes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Range °/s
Sensitivity (LSB/(°/s))
Sensitivity (mV/°/s)
Bandwidth
Output Type
Voltage - Supply
Current - Supply
Features
Operating Temperature
Package / Case
18-LFLGA(bottom)
ADXRS290BCEZ
IC GYROSCOPE YAW RATE 18LGA
Analog Devices Inc.
1,596
In Stock
1 : ¥236.24000
Tray
-
Tray
Active
Digital
X (Pitch), Y (Roll)
±100
200
-
20Hz ~ 480Hz
SPI
2.7V ~ 5V
7.8 mA
Adjustable Bandwidth, Sleep Mode
-25°C ~ 85°C
18-LFLGA
18-LFLGA(bottom)
ADXRS290BCEZ-RL7
IC GYROSCOPE YAW RATE 18LGA
Analog Devices Inc.
859
In Stock
1 : ¥236.24000
Cut Tape (CT)
1,000 : ¥149.59114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X (Pitch), Y (Roll)
±100
200
-
20Hz ~ 480Hz
SPI
2.7V ~ 5V
7.8 mA
Adjustable Bandwidth, Sleep Mode
-25°C ~ 85°C
18-LFLGA
18-LFLGA(bottom)
ADXRS290BCEZ-RL
IC GYROSCOPE YAW RATE 18LGA
Analog Devices Inc.
0
In Stock
Check Lead Time
4,000 : ¥143.40504
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Digital
X (Pitch), Y (Roll)
±100
200
-
20Hz ~ 480Hz
SPI
2.7V ~ 5V
7.8 mA
Adjustable Bandwidth, Sleep Mode
-25°C ~ 85°C
18-LFLGA
Showing
of 3

Gyroscopes


Gyroscopic motion sensor ICs and modules are used for measuring or maintaining orientation and angular velocity on one or multiple axes. Axes may include X (pitch), Y (roll) and Z (yaw) in rotation ranges from 100 to 6000 degrees. Gyroscopes (gyros) are selected by sensitivity, analog or digital, voltage supply, case style and output type such as analog, I2C and SPI.