IS25LP010E-JNLE | |
---|---|
DigiKey Part Number | 706-IS25LP010E-JNLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP010E-JNLE |
Description | IC FLASH 1MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥2.97200 | ¥74.30 |
50 | ¥2.95720 | ¥147.86 |
100 | ¥2.62630 | ¥262.63 |
300 | ¥2.59320 | ¥777.96 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥2.48568 | ¥2,485.68 |
5,000 | ¥2.23450 | ¥11,172.50 |