74VHC132FT | |
---|---|
DigiKey Part Number | 74VHC132FTTR-ND - Tape & Reel (TR) 74VHC132FTCT-ND - Cut Tape (CT) 74VHC132FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC132FT |
Description | IC GATE NAND 4CH 2-INP 14TSSOPB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC132FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 36V | |
Input Logic Level - High | 2V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.47560 | ¥61.89 |
100 | ¥1.70960 | ¥170.96 |
250 | ¥1.43976 | ¥359.94 |
500 | ¥1.16976 | ¥584.88 |
1,000 | ¥0.89977 | ¥899.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.80979 | ¥2,024.48 |
5,000 | ¥0.76480 | ¥3,824.00 |
12,500 | ¥0.69732 | ¥8,716.50 |
25,000 | ¥0.65233 | ¥16,308.25 |
62,500 | ¥0.58485 | ¥36,553.12 |
125,000 | ¥0.57383 | ¥71,728.75 |