74VHC14FT

DigiKey Part Number
74VHC14FTTR-ND - Tape & Reel (TR)
74VHC14FTCT-ND - Cut Tape (CT)
74VHC14FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC14FT
Description
IC INVERTER 6CH 1-INP 14TSSOPB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOPB
Datasheet
 Datasheet
EDA/CAD Models
74VHC14FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.1V ~ 0.36V
Input Logic Level - High
2V ~ 4.5V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOPB
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥3.26400¥32.64
25¥2.69320¥67.33
100¥2.03770¥203.77
250¥1.71512¥428.78
500¥1.51620¥758.10
1,000¥1.34934¥1,349.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.16924¥2,923.10
5,000¥1.05823¥5,291.15
7,500¥1.00178¥7,513.35
12,500¥0.93845¥11,730.62
17,500¥0.90100¥15,767.50
25,000¥0.86463¥21,615.75
62,500¥0.81820¥51,137.50
Manufacturers Standard Package