SN74LVC1G99DCUR | |
---|---|
DigiKey Part Number | 296-18795-2-ND - Tape & Reel (TR) 296-18795-1-ND - Cut Tape (CT) 296-18795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCUR |
Description | IC CONFIG MULT-FUNC GATE 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.79840 | ¥94.96 |
100 | ¥3.03920 | ¥303.92 |
250 | ¥2.82240 | ¥705.60 |
500 | ¥2.38816 | ¥1,194.08 |
1,000 | ¥1.84544 | ¥1,845.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68262 | ¥5,047.86 |
6,000 | ¥1.57406 | ¥9,444.36 |
15,000 | ¥1.46550 | ¥21,982.50 |
30,000 | ¥1.38951 | ¥41,685.30 |