MAX6966AEE+T | |
---|---|
DigiKey Part Number | 175-MAX6966AEE+TTR-ND - Tape & Reel (TR) 175-MAX6966AEE+TCT-ND - Cut Tape (CT) 175-MAX6966AEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6966AEE+T |
Description | IC LED DRIVER LINEAR 20MA 16QSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output Linear Dimming 20mA 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6966AEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 10 | |
Voltage - Supply (Min) | 2.25V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
10 | ¥58.22500 | ¥582.25 |
25 | ¥51.61240 | ¥1,290.31 |
100 | ¥44.21910 | ¥4,421.91 |
250 | ¥40.63616 | ¥10,159.04 |
500 | ¥38.45372 | ¥19,226.86 |
1,000 | ¥36.64228 | ¥36,642.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.47712 | ¥78,692.80 |