LM48100QMHE/NOPB | |
---|---|
DigiKey Part Number | LM48100QMHE/NOPBTR-ND - Tape & Reel (TR) LM48100QMHE/NOPBCT-ND - Cut Tape (CT) LM48100QMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48100QMHE/NOPB |
Description | IC AMP AB MONO 1.6W 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM48100QMHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87700 | ¥208.77 |
25 | ¥19.73880 | ¥493.47 |
100 | ¥17.10620 | ¥1,710.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.22920 | ¥4,057.30 |
500 | ¥14.56236 | ¥7,281.18 |
1,250 | ¥12.28156 | ¥15,351.95 |
2,500 | ¥11.66746 | ¥29,168.65 |
6,250 | ¥11.22882 | ¥70,180.12 |