TLV70233DBVT | |
---|---|
DigiKey Part Number | 296-27895-2-ND - Tape & Reel (TR) 296-27895-1-ND - Cut Tape (CT) 296-27895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70233DBVT |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70233DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.11032 | ¥1,527.58 |
500 | ¥5.39980 | ¥2,699.90 |
1,250 | ¥4.26306 | ¥5,328.83 |
2,500 | ¥3.97884 | ¥9,947.10 |
6,250 | ¥3.77991 | ¥23,624.44 |
12,500 | ¥3.63781 | ¥45,472.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09500 | ¥80.95 |
25 | ¥7.68440 | ¥192.11 |
100 | ¥6.31250 | ¥631.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.95720 | ¥198.93 |
100 | ¥6.53660 | ¥653.66 |