LSHM-150-01-F-DH-A-S-K-TR | |
---|---|
DigiKey Part Number | SAM14138TR-ND - Tape & Reel (TR) SAM14138CT-ND - Cut Tape (CT) SAM14138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-F-DH-A-S-K-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-01-F-DH-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.61000 | ¥92.61 |
10 | ¥88.66600 | ¥886.66 |
25 | ¥85.71040 | ¥2,142.76 |
50 | ¥78.89620 | ¥3,944.81 |
100 | ¥71.52790 | ¥7,152.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥70.19405 | ¥26,322.77 |
750 | ¥61.57397 | ¥46,180.48 |
1,125 | ¥58.80271 | ¥66,153.05 |