MAX3311EEUB+T

DigiKey Part Number
MAX3311EEUB+TTR-ND - Tape & Reel (TR)
MAX3311EEUB+TCT-ND - Cut Tape (CT)
MAX3311EEUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3311EEUB+T
Description
IC TXRX FULL 1/1 10UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3311EEUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
460Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.33000¥50.33
10¥45.22600¥452.26
25¥42.75440¥1,068.86
100¥37.05510¥3,705.51
250¥35.15456¥8,788.64
500¥31.54410¥15,772.05
1,000¥26.60345¥26,603.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.27323¥63,183.08
Manufacturers Standard Package