LT8364HMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT8364HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8364HMSE#PBF |
Description | IC REG BST SEPIC 4A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8364HMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥37.22300 | ¥372.23 |
37 | ¥35.48865 | ¥1,313.08 |
111 | ¥30.81559 | ¥3,420.53 |
259 | ¥30.47900 | ¥7,894.06 |