DFLS260-7 | |
---|---|
DigiKey Part Number | DFLS260-7DITR-ND - Tape & Reel (TR) DFLS260-7DICT-ND - Cut Tape (CT) DFLS260-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS260-7 |
Description | DIODE SCHOTTKY 60V 2A PWRDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS260-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30900 | ¥33.09 |
100 | ¥2.30120 | ¥230.12 |
500 | ¥1.79664 | ¥898.32 |
1,000 | ¥1.46028 | ¥1,460.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30541 | ¥3,916.23 |
6,000 | ¥1.23902 | ¥7,434.12 |
9,000 | ¥1.15052 | ¥10,354.68 |
30,000 | ¥1.12885 | ¥33,865.50 |