TPA2010D1YZFT | |
---|---|
DigiKey Part Number | 296-16659-2-ND - Tape & Reel (TR) 296-16659-1-ND - Cut Tape (CT) 296-16659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2010D1YZFT |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2010D1YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥9.03080 | ¥225.77 |
100 | ¥7.41840 | ¥741.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.93500 | ¥1,733.75 |
500 | ¥6.12862 | ¥3,064.31 |
1,250 | ¥4.83834 | ¥6,047.92 |
2,500 | ¥4.51579 | ¥11,289.48 |
6,250 | ¥4.28998 | ¥26,812.38 |
12,500 | ¥4.12870 | ¥51,608.75 |