LTM8054IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8054IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8054IY#PBF |
Description | DC DC CONVERTER 1.2-36V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 5.4A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8054IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.4A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-BBGA Module | |
Size / Dimension | 0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm) | |
Supplier Device Package | 88-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.52000 | ¥317.52 |
10 | ¥296.24200 | ¥2,962.42 |
25 | ¥283.82520 | ¥7,095.63 |
119 | ¥257.21756 | ¥30,608.89 |
238 | ¥248.34803 | ¥59,106.83 |