LTM8023IV#PBF | |
---|---|
DigiKey Part Number | LTM8023IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8023IV#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8023IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 50-BLGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 50-LGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |
5 | ¥142.60000 | ¥713.00 |
10 | ¥141.50300 | ¥1,415.03 |
25 | ¥139.29080 | ¥3,482.27 |
40 | ¥132.65725 | ¥5,306.29 |
210 | ¥121.60262 | ¥25,536.55 |
420 | ¥119.39150 | ¥50,144.43 |
630 | ¥117.62270 | ¥74,102.30 |