LT3085IMS8E#PBF | |
---|---|
DigiKey Part Number | 505-LT3085IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3085IMS8E#PBF |
Description | IC REG LIN POS ADJ 500MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3085IMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10.1 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.65600 | ¥496.56 |
50 | ¥46.94540 | ¥2,347.27 |
100 | ¥40.68600 | ¥4,068.60 |
250 | ¥38.59928 | ¥9,649.82 |
500 | ¥34.63514 | ¥17,317.57 |
1,000 | ¥29.21035 | ¥29,210.35 |
2,500 | ¥27.74984 | ¥69,374.60 |