LTM4603HVIV#PBF | |
---|---|
DigiKey Part Number | LTM4603HVIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4603HVIV#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4603HVIV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 118-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 118-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.46000 | ¥285.46 |
5 | ¥283.26400 | ¥1,416.32 |
10 | ¥281.06300 | ¥2,810.63 |
25 | ¥276.67480 | ¥6,916.87 |
40 | ¥263.50025 | ¥10,540.01 |
119 | ¥241.54160 | ¥28,743.45 |
238 | ¥237.14971 | ¥56,441.63 |