M402TQHFL-RA000-D | |
---|---|
DigiKey Part Number | 3247-M402TQHFL-RA000-D-ND |
Manufacturer | |
Manufacturer Product Number | M402TQHFL-RA000-D |
Description | MODULE FLASH NAND SLC 2GB EUSB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 2GB Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.27000 | ¥325.27 |