INA186A3IDDFT | |
---|---|
DigiKey Part Number | 296-INA186A3IDDFTTR-ND - Tape & Reel (TR) 296-INA186A3IDDFTCT-ND - Cut Tape (CT) 296-INA186A3IDDFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A3IDDFT |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥13.57900 | ¥135.79 |
25 | ¥11.61800 | ¥290.45 |
100 | ¥9.40730 | ¥940.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.28660 | ¥2,321.65 |
500 | ¥8.12578 | ¥4,062.89 |
1,250 | ¥6.73278 | ¥8,415.98 |
2,500 | ¥6.26845 | ¥15,671.12 |
6,250 | ¥6.03629 | ¥37,726.81 |
12,500 | ¥5.80412 | ¥72,551.50 |