INA186A2IDDFT | |
---|---|
DigiKey Part Number | 296-INA186A2IDDFTTR-ND - Tape & Reel (TR) 296-INA186A2IDDFTCT-ND - Cut Tape (CT) 296-INA186A2IDDFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A2IDDFT |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30600 | ¥123.06 |
25 | ¥11.60880 | ¥290.22 |
100 | ¥9.89040 | ¥989.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.12606 | ¥4,063.03 |
1,250 | ¥6.73302 | ¥8,416.27 |
2,500 | ¥6.26868 | ¥15,671.70 |
6,250 | ¥6.03651 | ¥37,728.19 |
12,500 | ¥5.80433 | ¥72,554.12 |