TPA3110D2PWPR

DigiKey Part Number
296-24926-2-ND - Tape & Reel (TR)
296-24926-1-ND - Cut Tape (CT)
296-24926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3110D2PWPR
Description
IC AMP CLASS D STER 15W 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3110D2PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
8V ~ 26V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-HTSSOP
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.96000¥18.96
10¥17.01100¥170.11
25¥16.04520¥401.13
100¥13.67010¥1,367.01
250¥12.83588¥3,208.97
500¥11.23134¥5,615.67
1,000¥9.30598¥9,305.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.94299¥15,885.98
Manufacturers Standard Package