TPS25910RSAR | |
---|---|
DigiKey Part Number | 296-39384-2-ND - Tape & Reel (TR) 296-39384-1-ND - Cut Tape (CT) 296-39384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25910RSAR |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25910RSAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit, UVLO | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 3V ~ 20V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47600 | ¥224.76 |
25 | ¥21.24880 | ¥531.22 |
100 | ¥18.41620 | ¥1,841.62 |
250 | ¥17.47228 | ¥4,368.07 |
500 | ¥15.67774 | ¥7,838.87 |
1,000 | ¥13.22220 | ¥13,222.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.68865 | ¥35,065.95 |