TLV7031DCKR

DigiKey Part Number
296-49992-2-ND - Tape & Reel (TR)
296-49992-1-ND - Cut Tape (CT)
296-49992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7031DCKR
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7031DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
900nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs (Typ)
Hysteresis
7mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.38000¥6.38
10¥5.63600¥56.36
25¥5.29800¥132.45
100¥4.32290¥432.29
250¥4.01528¥1,003.82
500¥3.41732¥1,708.66
1,000¥2.73382¥2,733.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.39264¥7,177.92
6,000¥2.22762¥13,365.72
15,000¥2.14511¥32,176.65
30,000¥2.06261¥61,878.30
Manufacturers Standard Package