TLP2662(TP1,F) | |
---|---|
DigiKey Part Number | TLP2662(TP1F)TR-ND - Tape & Reel (TR) TLP2662(TP1F)CT-ND - Cut Tape (CT) TLP2662(TP1F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2662(TP1,F) |
Description | OPTOISO 5KV 2CH OPN COL 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5000Vrms 2 Channel 20kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP2662(TP1,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 12ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥11.49400 | ¥114.94 |
100 | ¥8.26400 | ¥826.40 |
500 | ¥6.99140 | ¥3,495.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.40510 | ¥9,607.65 |
3,000 | ¥6.11963 | ¥18,358.89 |
4,500 | ¥5.97705 | ¥26,896.73 |
7,500 | ¥5.81943 | ¥43,645.72 |
10,500 | ¥5.72747 | ¥60,138.44 |
15,000 | ¥5.63919 | ¥84,587.85 |