1EDI20N12AFXUMA1

DigiKey Part Number
1EDI20N12AFXUMA1TR-ND - Tape & Reel (TR)
1EDI20N12AFXUMA1CT-ND - Cut Tape (CT)
1EDI20N12AFXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI20N12AFXUMA1
Description
DIGITAL ISO 1CH GATE DVR DSO8-51
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 9ns
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-51
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.11000¥14.11
10¥12.69200¥126.92
25¥11.97320¥299.33
100¥10.20150¥1,020.15
250¥9.57884¥2,394.71
500¥8.38152¥4,190.76
1,000¥6.94464¥6,944.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.46568¥16,164.20
5,000¥6.22622¥31,131.10
12,500¥5.98675¥74,834.38
Manufacturers Standard Package