IPD95R450P7ATMA1 | |
---|---|
DigiKey Part Number | IPD95R450P7ATMA1TR-ND - Tape & Reel (TR) IPD95R450P7ATMA1CT-ND - Cut Tape (CT) IPD95R450P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD95R450P7ATMA1 |
Description | MOSFET N-CH 950V 14A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 14A (Tc) 104W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1053 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥16.49300 | ¥164.93 |
100 | ¥13.12420 | ¥1,312.42 |
500 | ¥11.10540 | ¥5,552.70 |
1,000 | ¥9.42272 | ¥9,422.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.95161 | ¥22,379.03 |
5,000 | ¥8.61509 | ¥43,075.45 |