501MLFT | |
---|---|
DigiKey Part Number | 800-1036-2-ND - Tape & Reel (TR) 800-1036-1-ND - Cut Tape (CT) 800-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 501MLFT |
Description | IC CLOCK GENERATOR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 160MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.82000 | ¥158.20 |
25 | ¥14.92560 | ¥373.14 |
100 | ¥12.71620 | ¥1,271.62 |
250 | ¥11.94032 | ¥2,985.08 |
500 | ¥10.44780 | ¥5,223.90 |
1,000 | ¥8.65675 | ¥8,656.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.05973 | ¥24,179.19 |
6,000 | ¥7.76122 | ¥46,567.32 |