CDCVF2505DR | |
---|---|
DigiKey Part Number | 296-26040-2-ND - Tape & Reel (TR) 296-26040-1-ND - Cut Tape (CT) 296-26040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF2505DR |
Description | IC PLL CLOCK DRIVER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2505DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.84000 | ¥25.84 |
10 | ¥23.17400 | ¥231.74 |
25 | ¥21.90920 | ¥547.73 |
100 | ¥18.98660 | ¥1,898.66 |
250 | ¥18.01304 | ¥4,503.26 |
500 | ¥16.16302 | ¥8,081.51 |
1,000 | ¥13.63153 | ¥13,631.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.94994 | ¥32,374.85 |
5,000 | ¥12.46309 | ¥62,315.45 |