CDCVF25081D | |
---|---|
DigiKey Part Number | 296-12270-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF25081D |
Description | IC PLL CLOCK DRIVER 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF25081D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.56000 | ¥36.56 |
10 | ¥32.82300 | ¥328.23 |
40 | ¥31.02725 | ¥1,241.09 |
120 | ¥26.88933 | ¥3,226.72 |
280 | ¥25.51064 | ¥7,142.98 |
520 | ¥22.89050 | ¥11,903.06 |
1,000 | ¥19.30524 | ¥19,305.24 |
2,520 | ¥18.34002 | ¥46,216.85 |