ADF4002BRUZ-RL7

DigiKey Part Number
ADF4002BRUZ-RL7TR-ND - Tape & Reel (TR)
ADF4002BRUZ-RL7CT-ND - Cut Tape (CT)
ADF4002BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4002BRUZ-RL7
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF), Phase Detector IC 400MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4002BRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF), Phase Detector
PLL
Yes with Bypass
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
400MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.14000¥49.14
10¥44.13800¥441.38
25¥41.73080¥1,043.27
100¥36.16500¥3,616.50
250¥34.31056¥8,577.64
500¥30.78682¥15,393.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.96476¥25,964.76
2,000¥24.66654¥49,333.08
Manufacturers Standard Package