501MILF | |
---|---|
DigiKey Part Number | 800-1033-5-ND |
Manufacturer | |
Manufacturer Product Number | 501MILF |
Description | IC CLOCK GENERATOR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 140MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.64100 | ¥206.41 |
97 | ¥16.91041 | ¥1,640.31 |
291 | ¥16.04333 | ¥4,668.61 |
582 | ¥14.39569 | ¥8,378.29 |
1,067 | ¥12.14097 | ¥12,954.41 |
2,522 | ¥11.53388 | ¥29,088.45 |
5,044 | ¥11.10027 | ¥55,989.76 |