7152MI-11LF | |
---|---|
DigiKey Part Number | 800-1097-5-ND |
Manufacturer | |
Manufacturer Product Number | 7152MI-11LF |
Description | IC SS CLOCK GENERATOR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 67MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | Clock | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 67MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.65600 | ¥256.56 |
97 | ¥21.01959 | ¥2,038.90 |
291 | ¥19.94192 | ¥5,803.10 |
582 | ¥17.89399 | ¥10,414.30 |
1,067 | ¥15.09127 | ¥16,102.39 |
2,522 | ¥14.33669 | ¥36,157.13 |
5,044 | ¥13.79773 | ¥69,595.75 |