Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,286 In Stock | 1 : ¥41.71000 Tube | - | Tube | Last Time Buy | Not Verified | PLL Clock Multiplier | Yes with Bypass | Clock, Crystal | CMOS, TTL | 1 | 1:2 | No/No | 190MHz | Yes/Yes | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,712 In Stock | 1 : ¥25.84000 Cut Tape (CT) 2,500 : ¥12.94994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock Driver | Yes with Bypass | LVTTL | LVTTL | 1 | 1:5 | No/No | 200MHz | No/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
915 In Stock | 1 : ¥28.57000 Tube | - | Tube | Active | Not Verified | Spread Spectrum Clock Generator | Yes | Clock | CMOS | 1 | 1:1 | No/No | 67MHz | No/Yes | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.13103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Clock Multiplier | Yes | Clock, Crystal | Clock, Crystal | 1 | 1:1 | No/No | 180MHz | No/No | 3V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |