IPD50R380CEAUMA1 | |
---|---|
DigiKey Part Number | IPD50R380CEAUMA1TR-ND - Tape & Reel (TR) IPD50R380CEAUMA1CT-ND - Cut Tape (CT) IPD50R380CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R380CEAUMA1 |
Description | MOSFET N-CH 500V 14.1A TO252-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 14.1A (Tc) 98W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 3.2A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 584 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 98W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.27400 | ¥72.74 |
100 | ¥5.65900 | ¥565.90 |
500 | ¥4.79682 | ¥2,398.41 |
1,000 | ¥3.90754 | ¥3,907.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.67848 | ¥9,196.20 |
5,000 | ¥3.50332 | ¥17,516.60 |
12,500 | ¥3.34164 | ¥41,770.50 |